- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- E1015-1627
Crouse-Hinds/Cooper
E1015-1627
Cam-Lok Single Pole Connector - 600V - 150A - 4 to 8 AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cam-Lok Single Pole Connector - 600V - 150A - 4 to 8 AWG
Search Keywords: E10151627
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:E1015-1627
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Set Screw
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is E1015-1627 RoHS compliant?
Yes, E1015-1627 is RoHS compliant.
What is the lead time for E1015-1627?
The standard lead time for E1015-1627 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
10 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$127.80
5
$118.08
10
$106.22
20
$102.74
50
$95.78
100 +
$92.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT