- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- E1015-1625
Crouse-Hinds/Cooper
E1015-1625
Cam-Lok Single Pole Connector - 600V - 150A - 4 to 8 AWG
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:E1015-1625
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Set Screw
-
Operating Temperature:N/A