- Home ›
- All Products›
- E10151602
E10151602
Crouse-Hinds/Cooper
Cam-Lok Single Pole Connector - 600V - 150A - 4 to 8 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cam-Lok Single Pole Connector - 600V - 150A - 4 to 8 AWG
Search Keywords: E10151602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:E10151602
-
Alias/AKA:E1015-1602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
On Order:
15
can ship 6/12/26
21 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$127.80
5
$118.08
10
$106.22
20
$102.74
50
$95.78
100 +
$92.29
Click for Quote
Log in
to unlock special pricing