Image is representational - see manufacturer specifications

Crouse-Hinds/Cooper Authorized Distributor

E1015-1602

Cam-Lok Single Pole Connector - 600V - 150A - 4 to 8 AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Cam-Lok Single Pole Connector - 600V - 150A - 4 to 8 AWG
Search Keywords: E10151602
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Crouse-Hinds/Cooper
Part No: E1015-1602
Unit of Measure: Per Each
RoHS: No
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Set Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is E1015-1602 RoHS compliant?
No, E1015-1602 is not RoHS compliant.
What is the lead time for E1015-1602?
The standard lead time for E1015-1602 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately
9 Weeks can ship 1/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$108.12
5
$86.29
10
$82.73
20
$79.29
50
$78.47
100 +
$78.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!