- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- E1012-88K
Crouse-Hinds/Cooper
E1012-88K
Cam-Lok Single Pole Connector - 120V - 315A - 2 to 4/0 AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cam-Lok Single Pole Connector - 120V - 315A - 2 to 4/0 AWG
Search Keywords: E101288K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:E1012-88K
-
Alias/AKA:E101288K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is E1012-88K RoHS compliant?
Yes, E1012-88K is RoHS compliant.
What is the lead time for E1012-88K?
The standard lead time for E1012-88K is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$149.06
5
$137.94
10
$132.03
20
$126.60
50
$123.23
100 +
$121.60
Click for Quote
Log in
to unlock special pricing