- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- E1012-8337
E1012-8337
Crouse-Hinds/Cooper
Cam-Lok Single Pole Connector - 120V - 315A - 2 to 4/0 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cam-Lok Single Pole Connector - 120V - 315A - 2 to 4/0 AWG
Search Keywords: E10128337
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:E1012-8337
-
Alias/AKA:E10128337
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$65.76
5
$58.68
10
$56.93
25
$54.49
50
$52.25
100
$50.85
250 +
$50.18
Click for Quote
Log in
to unlock special pricing