- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- E1012-71K
Crouse-Hinds/Cooper
E1012-71K
Cam-Lok Single Pole Connector - 120V - 315A - 2 to 4/0 AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cam-Lok Single Pole Connector - 120V - 315A - 2 to 4/0 AWG
Search Keywords: E101271K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:E1012-71K
-
Alias/AKA:E101271K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is E1012-71K RoHS compliant?
Yes, E1012-71K is RoHS compliant.
What is the lead time for E1012-71K?
The standard lead time for E1012-71K is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$60.72
5
$54.18
10
$52.57
25
$50.31
50
$48.25
100
$46.96
250 +
$46.34
Click for Quote
Log in
to unlock special pricing