- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- E1012-71
E1012-71
Crouse-Hinds/Cooper
Cam-Lok Single Pole Connector - 120V - 315A - 2 to 4/0 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cam-Lok Single Pole Connector - 120V - 315A - 2 to 4/0 AWG
Search Keywords: E101271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:E1012-71
-
Alias/AKA:E101271
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$38.74
5
$36.51
10
$35.96
25
$35.19
50
$34.48
100
$34.05
250 +
$33.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT