- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- E1012-303
E1012-303
Crouse-Hinds/Cooper
Cam-Lok Single Pole Connector - 120V - 315A - 2 to 4/0 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cam-Lok Single Pole Connector - 120V - 315A - 2 to 4/0 AWG
Search Keywords: E1012303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:E1012-303
-
Alias/AKA:E1012303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:1
-
Termination Method:N/A
-
Maximum Voltage Rating:120 VAC
-
Maximum Current Rating:550 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$101.64
5
$94.06
10
$91.33
20
$86.33
50
$84.03
100 +
$82.92
Click for Quote
Log in
to unlock special pricing