- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- E1012-301
E1012-301
Crouse-Hinds/Cooper
Cam-Lok Single Pole Connector - 120V - 315A - 2 to 4/0 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cam-Lok Single Pole Connector - 120V - 315A - 2 to 4/0 AWG
Search Keywords: E1012301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:E1012-301
-
Alias/AKA:E1012301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$68.43
5
$61.06
10
$59.24
25
$56.70
50
$54.37
100
$52.92
250 +
$52.22
Click for Quote
Log in
to unlock special pricing