- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- E1012-114
E1012-114
Crouse-Hinds/Cooper
Cam-Lok Single Pole Connector - 120V - 315A - 2 to 4/0 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cam-Lok Single Pole Connector - 120V - 315A - 2 to 4/0 AWG
Search Keywords: E1012114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:E1012-114
-
Alias/AKA:E1012114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$83.10
5
$76.90
10
$74.67
20
$70.58
50
$68.69
100 +
$67.79
Click for Quote
Log in
to unlock special pricing