- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- E1012-103
E1012-103
Crouse-Hinds/Cooper
Cam-Lok Single Pole Connector - 120V - 315A - 2 to 4/0 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cam-Lok Single Pole Connector - 120V - 315A - 2 to 4/0 AWG
Search Keywords: E1012103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:E1012-103
-
Alias/AKA:E1012103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$40.14
5
$35.82
10
$35.73
25
$33.74
50
$31.89
100
$31.81
250 +
$30.63
Click for Quote
Log in
to unlock special pricing