Image is representational - see manufacturer specifications

Crouse-Hinds/Cooper Authorized Distributor

E1010-302

Cam-Lok Single Pole Connector - 120V - 200A - 4 to 8 AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cam-Lok Single Pole Connector - 120V - 200A - 4 to 8 AWG
Search Keywords: E1010302
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Crouse-Hinds/Cooper
Part No: E1010-302
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: RCP
Number of Contacts: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is E1010-302 RoHS compliant?
Yes, E1010-302 is RoHS compliant.
What is the lead time for E1010-302?
The standard lead time for E1010-302 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
368   can ship 12/31/26
10 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$94.87
5
$76.70
10
$70.80
20
$67.88
50
$65.82
100 +
$65.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!