- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- E1010-3
E1010-3
Crouse-Hinds/Cooper
Cam-Lok Single Pole Connector - 120V - 200A - 4 to 8 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cam-Lok Single Pole Connector - 120V - 200A - 4 to 8 AWG
Search Keywords: E10103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:E1010-3
-
Alias/AKA:E10103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$55.09
5
$49.15
10
$47.69
25
$45.64
50
$43.77
100
$42.60
250 +
$42.04
Click for Quote
Log in
to unlock special pricing