- Home ›
- All Products›
- E1010-181
E1010-181
Crouse-Hinds/Cooper
Cam-Lok Single Pole Connector - 120V - 200A - 4 to 8 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cam-Lok Single Pole Connector - 120V - 200A - 4 to 8 AWG
Search Keywords: E1010181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:E1010-181
-
Alias/AKA:E1010181
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$244.24
5
$237.46
10
$234.20
20
$227.96
50
$224.96
100 +
$219.19
Click for Quote
Log in
to unlock special pricing