- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- E1010-165
Crouse-Hinds/Cooper
E1010-165
Cam-Lok Single Pole Connector - 120V - 200A - 4 to 8 AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cam-Lok Single Pole Connector - 120V - 200A - 4 to 8 AWG
Search Keywords: E1010165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:E1010-165
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is E1010-165 RoHS compliant?
Yes, E1010-165 is RoHS compliant.
What is the lead time for E1010-165?
The standard lead time for E1010-165 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
269
Can Ship immediately
MOQ for out of Stock Qty:
25
25 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
1
$1,142.14
5
$1,139.28
10
$1,136.44
25
$1,133.60
50
$578.99
75
$394.12
100 +
$386.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT