- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- E1010-112
E1010-112
Crouse-Hinds/Cooper
Cam-Lok Single Pole Connector - 120V - 200A - 4 to 8 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cam-Lok Single Pole Connector - 120V - 200A - 4 to 8 AWG
Search Keywords: E1010112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:E1010-112
-
Alias/AKA:E1010112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$29.31
5
$27.42
10
$26.15
25
$25.37
50
$24.29
100
$23.29
250 +
$22.67
Click for Quote
Log in
to unlock special pricing