- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- E1010-1
E1010-1
Crouse-Hinds/Cooper
Cam-Lok Single Pole Connector - 120V - 200A - 4 to 8 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cam-Lok Single Pole Connector - 120V - 200A - 4 to 8 AWG
Search Keywords: E10101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:E1010-1
-
Alias/AKA:E10101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$64.90
5
$57.91
10
$56.18
25
$53.77
50
$51.56
100
$50.19
250 +
$49.53
Click for Quote
Log in
to unlock special pricing