- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- E0400-244
E0400-244
Crouse-Hinds/Cooper
Posi-Lok Single Pole Connector - 600V - 400A - #2 to 4/0 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Posi-Lok Single Pole Connector - 600V - 400A - #2 to 4/0 AWG
Search Keywords: E0400244
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:E0400-244
-
Alias/AKA:E0400244
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$475.90
3
$462.86
5 +
$461.70
Click for Quote
Log in
to unlock special pricing