- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- E0200-245
E0200-245
Crouse-Hinds/Cooper
Posi-Lok Single Pole Connector - 600V - 200A - #2 to 2/0 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Posi-Lok Single Pole Connector - 600V - 200A - #2 to 2/0 AWG
Search Keywords: E0200245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:E0200-245
-
Alias/AKA:E0200245
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$382.83
3
$377.51
5 +
$372.34
Click for Quote
Log in
to unlock special pricing