Image is representational - see mfr. specs

Fittings Breather Drain - 0.5in - Male - Glass - Filled Nylon

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fittings Breather Drain - 0.5in - Male - Glass - Filled Nylon
Search Keywords: DPE4029S3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouse-Hinds/Cooper
  • Part No:
    DPE4029S3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7307929000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Breather Drain
  • Material:
    Glass Filled Nylon
  • Connection Type:
    Male
  • Connection Size:
    0.5 in
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
10 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$116.77
5
$108.06
10
$104.93
20
$99.18
50
$96.53
100 +
$95.26
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!