- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- CH320P6W
CH320P6W
Crouse-Hinds/Cooper
Conn Power PL 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power PL 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port
Search Keywords: CH320P6W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:CH320P6W
-
Alias/AKA:2095
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2Power/1Ground
-
Termination Method:N/A
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$277.03
3
$274.26
5
$271.52
10
$268.80
20 +
$266.12
Click for Quote
Log in
to unlock special pricing