Image is representational - see mfr. specs

CFS150-2023-M15

Crouse-Hinds/Cooper

The CFS150-2023-M15 is a 20A, 125V, 2-wire, 3-pole dead-end receptacle and mounting box assembly designed for supplying power ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
The CFS150-2023-M15 is a 20A, 125V, 2-wire, 3-pole dead-end receptacle and mounting box assembly designed for supplying power in hazardous locations.
Search Keywords: CFS1502023M15
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Crouse-Hinds/Cooper
  • Part No:
    CFS150-2023-M15
  • Alias/AKA:
    12526725
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    N/A
  • Mounting:
    N/A
  • Gender:
    F
  • Number of Contacts:
    3
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    125 VAC
  • Maximum Current Rating:
    20 A
  • Operating Temperature:
    -50 to 55 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 8/12/26
Backorder
Price (USD)
Qty
Unit Price
1
$1,047.22
3
$1,032.87
5 +
$1,005.33
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!