- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- BHP6585-NW
BHP6585-NW
Crouse-Hinds/Cooper
Conn Power PL 4Power/1Ground POS Crimp ST Cable Mount 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power PL 4Power/1Ground POS Crimp ST Cable Mount 5 Terminal 1 Port
Search Keywords: BHP6585NW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:BHP6585-NW
-
Alias/AKA:11521883
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:4Power/1Ground
-
Termination Method:Crimp
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:60 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$4,803.47
3
$4,618.73
5 +
$4,607.18
Click for Quote
Log in
to unlock special pricing