- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- AR331
AR331
Crouse-Hinds/Cooper
Arktite heavy duty circuit breaking receptacle housing with spring door, 4-wire 4-pole configuration, rated 30 A at 600 VAC/25 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Arktite heavy duty circuit breaking receptacle housing with spring door, 4-wire 4-pole configuration, rated 30 A at 600 VAC/250 VDC.
Search Keywords: AR331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:AR331
-
Alias/AKA:11514
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$503.44
3
$490.66
5 +
$489.43
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT