- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- AR2042
AR2042
Crouse-Hinds/Cooper
Arktite AR Receptacle - 200A - 3 Wire - 4 pole - 50-400 Hz - Style 2 - Copper-Free Aluminum - Spring Door - Crimp/Solder - 600 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Arktite AR Receptacle - 200A - 3 Wire - 4 pole - 50-400 Hz - Style 2 - Copper-Free Aluminum - Spring Door - Crimp/Solder - 600 Vac/250 Vdc - 0.56".
Search Keywords: AR2042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:AR2042
-
Alias/AKA:12372
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$2,303.65
3
$2,183.98
5 +
$2,178.52
Click for Quote
Log in
to unlock special pricing