- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- APQ1047
Crouse-Hinds/Cooper
APQ1047
The APQ1047 is a 100 Amp, 4-wire, 4-pole Arktite® circuit-breaking motor plug for portable electric equipment.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The APQ1047 is a 100 Amp, 4-wire, 4-pole Arktite® circuit-breaking motor plug for portable electric equipment.
Search Keywords: APQ1047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:APQ1047
-
Alias/AKA:727971
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:4
-
Termination Method:N/A
-
Maximum Voltage Rating:250,600 VDC|VAC
-
Maximum Current Rating:100 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is APQ1047 RoHS compliant?
Yes, APQ1047 is RoHS compliant.
What is the lead time for APQ1047?
The standard lead time for APQ1047 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$1,664.50
3
$1,620.12
5 +
$1,578.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT