- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- A200640-3
A200640-3
Crouse-Hinds/Cooper
Contact F Crimp ST Cable Mount 2-(2AWG/0)AWG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Contact F Crimp ST Cable Mount 2-(2AWG/0)AWG
Search Keywords: A2006403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:A200640-3
-
Alias/AKA:A2006403
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Machined Power3468
-
Gender:F3470
-
Contact Size:N/A
-
Wire Size:2-(2/0) AWG
-
Contact Material:Brass3465
-
Contact Plating:N/A
-
Maximum Current Rating:300 A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
10 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$36.57
5
$34.47
10
$33.95
25
$33.46
50
$32.56
100
$32.14
250 +
$31.94
Click for Quote
Log in
to unlock special pricing