- Home ›
- All Products›
- 769261
769261
Crouse-Hinds/Cooper
AR Receptacle - 30A - 600VAC/250VDC - Three-wire - Three-pole - 50-400 Hz - Style 1 - Copper-Free Aluminum - Threaded Cap.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AR Receptacle - 30A - 600VAC/250VDC - Three-wire - Three-pole - 50-400 Hz - Style 1 - Copper-Free Aluminum - Threaded Cap.
Search Keywords: 769261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:769261
-
Alias/AKA:AR337
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$450.34
3
$444.08
5 +
$438.00
Click for Quote
Log in
to unlock special pricing