- Home ›
- All Products›
- 727716
727716
Crouse-Hinds/Cooper
Plug, 3W4P, 30A, 600VAC/250VDC, ARKTITE, W/Cable Grip/Bushing, Reverse Contact Style 2, 50-400Hz
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug, 3W4P, 30A, 600VAC/250VDC, ARKTITE, W/Cable Grip/Bushing, Reverse Contact Style 2, 50-400Hz
Search Keywords: 727716
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:727716
-
Alias/AKA:APJ3485-S22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$559.99
3
$552.56
5 +
$551.18
Click for Quote
Log in
to unlock special pricing