- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- 708025
Crouse-Hinds/Cooper
708025
Connector - Arktite APR Series - Four-Wire - Four-Pole - 100A - 600 Vac / 250 Vdc - 50 to 400 Hz - Reversed Contacts - Style 1 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Crouse-Hinds/Cooper |
| Part No: | 708025 |
| Alias/AKA: | APR10457-S22 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
Supplier's Standard Package:
|
1 |