- Home ›
- All Products›
- 706803
706803
Crouse-Hinds/Cooper
SRD Dead Front Interlocked Receptacles with Factory Sealed Switch - 60A - 3 Wire - 4 Pole - With Cable Grip and Neoprene Bushi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SRD Dead Front Interlocked Receptacles with Factory Sealed Switch - 60A - 3 Wire - 4 Pole - With Cable Grip and Neoprene Bushing.
Search Keywords: 706803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:706803
-
Alias/AKA:SP6465D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$1,834.73
3
$1,789.47
5 +
$1,746.57
Click for Quote
Log in
to unlock special pricing