- Home ›
- All Products›
- 700363
700363
Crouse-Hinds/Cooper
AR Receptacle - 100A - 600VAC/250VDC - Four-wire - Four-pole - 50-400 Hz - Style 1 - Copper-Free Aluminum - Threaded Cap - Rev ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AR Receptacle - 100A - 600VAC/250VDC - Four-wire - Four-pole - 50-400 Hz - Style 1 - Copper-Free Aluminum - Threaded Cap - Reversed Contacts.
Search Keywords: 700363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:700363
-
Alias/AKA:AR1047-S22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$1,083.16
3
$1,068.33
5 +
$1,039.84
Click for Quote
Log in
to unlock special pricing