- Home ›
- All Products›
- 657820
657820
Crouse-Hinds/Cooper
Switch Selector N.O./N.C. 3PDT Lever 30A 600VAC Screw Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Selector N.O./N.C. 3PDT Lever 30A 600VAC Screw Screw Mount
Search Keywords: 657820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:657820
-
Alias/AKA:DSD-SR30332
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$927.46
3
$921.35
5 +
$909.62
Click for Quote
Log in
to unlock special pricing