- Home ›
- All Products›
- 52010-W
52010-W
Crouse-Hinds/Cooper
PEC GENERAL USE Photoelectric Controller 120VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PEC GENERAL USE Photoelectric Controller 120VAC
Search Keywords: 52010W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:52010-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$1,287.34
3
$1,235.85
5 +
$1,232.76
Click for Quote
Log in
to unlock special pricing