- 홈 ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 15W47
15W47
Crouse-Hinds/Cooper
Conn Power RCP 3 POS ST Cable Mount 3 Terminal 1 Port
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Discontinued
설명
+
Conn Power RCP 3 POS ST Cable Mount 3 Terminal 1 Port
Search Keywords: 15W47
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Crouse-Hinds/Cooper
-
부품 번호:15W47
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694030
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
자료
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
재고 보유:
1
즉시 배송 가능
PRICE (USD)
수량
Unit Price
1
$18.68
5
$18.31
10
$17.94
25
$17.58
50
$17.23
100
$16.89
250 +
$16.55
Click for Quote
Log in
특별 가격 잠금 해제