- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 14W48
14W48
Crouse-Hinds/Cooper
Conn Power PL 3 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power PL 3 POS ST 1 Port
Search Keywords: 14W48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:14W48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$18.06
5
$17.43
10
$17.02
25
$16.76
50
$16.52
100
$16.07
250 +
$15.87
Click for Quote
Log in
to unlock special pricing