- Home ›
- All Products›
- 1259
1259
Crouse-Hinds/Cooper
Plug - 60A - 4 Pole - 3W - 600VAC/250VDC - With Cable Grip & Bushing - Reverse Contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - 60A - 4 Pole - 3W - 600VAC/250VDC - With Cable Grip & Bushing - Reverse Contacts.
Search Keywords: 1259
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:1259
-
Alias/AKA:APJ6485-S22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$767.32
3
$762.27
5 +
$752.57
Click for Quote
Log in
to unlock special pricing