- Home ›
- All Products›
- 1182
1182
Crouse-Hinds/Cooper
Plug - 30A - 0.39-1.20" - Three-wire - Three-Pole - 50-400 Hz - Style 1 - Copper-Free Aluminum - 600 Vac/250 Vdc.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - 30A - 0.39-1.20" - Three-wire - Three-Pole - 50-400 Hz - Style 1 - Copper-Free Aluminum - 600 Vac/250 Vdc.
Search Keywords: 1182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crouse-Hinds/Cooper
-
Part No:1182
-
Alias/AKA:APJ3375
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$615.87
3
$600.23
5 +
$598.73
Click for Quote
Log in
to unlock special pricing