- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- 11514
Crouse-Hinds/Cooper
11514
Heavy-duty circuit breaking receptacle assembly rated for 30 A at 600 VAC/250 VDC with NEMA 4 watertight construction.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Crouse-Hinds/Cooper |
| Part No: | 11514 |
| Alias/AKA: | AR331 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | MX |
Supplier's Standard Package:
|
1 |