Image is representational - see manufacturer specifications

Crouse-Hinds/Cooper Authorized Distributor

1138

Contact Blocks N.O./N.C. SPDT Screw 10A 600VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact Blocks N.O./N.C. SPDT Screw 10A 600VAC
Search Keywords: 1138
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Crouse-Hinds/Cooper
Part No: 1138
Alias/AKA: ESWP126
Unit of Measure: Per Each
RoHS: Yes
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1138 RoHS compliant?
Yes, 1138 is RoHS compliant.
What is the lead time for 1138?
The standard lead time for 1138 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
9 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$140.92
5
$139.01
10
$138.10
20
$137.75
50
$135.50
100 +
$133.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!