- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Pliers ›
- 7427CVN
Crescent / Apex
7427CVN
7in Heavy Diagonal Cutting Solid Joint Pliers, Cushion Grip, Carded
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
7in Heavy Diagonal Cutting Solid Joint Pliers, Cushion Grip, Carded
Search Keywords: 7427CVN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Crescent / Apex
-
Part No:7427CVN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Handle Length:N/A
-
Jaw Width:22 mm
-
Material:Alloy Steel
-
Family:7427CVN
-
Jaw Length:19 mm
Product Guides
+
Frequently Asked Questions
Is 7427CVN RoHS compliant?
Yes, 7427CVN is RoHS compliant.
What is the lead time for 7427CVN?
The standard lead time for 7427CVN is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
3 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$70.89
6
$24.39
12
$22.14
25
$20.56
50
$19.19
100 +
$18.45
Click for Quote
Log in
to unlock special pricing