Available Replacements
Рекомендуемая замена
Image is representational - see manufacturer specifications

Coto Technology Authorized Distributor

SIL41A05

Reed Relays 5VDC 500Ohm 0.5A SPST-NO (19.05x5.08x7.62)mm THT Dry

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Reed Relays 5VDC 500Ohm 0.5A SPST-NO (19.05x5.08x7.62)mm THT Dry
Search Keywords: SIL41A05
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Coto Technology
Part No: SIL41A05
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490055
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Dry
DC Coil Voltage: 5 V
Contact Arrangement: SPST-NO
Maximum AC Switching Voltage: 200 V
Maximum DC Switching Voltage: 200 V
Maximum Carry Current: 2 A
Maximum Switching Current: 0.5 A
Package Type: SIP
Terminal Type: PC Pin
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SIL41A05 discontinued?
Yes, SIL41A05 from Coto Technology is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SIL41A05?
The recommended replacement for SIL41A05 is 9001-05-00 from Coto Technology, available from OnlineComponents.com.
Is SIL41A05 RoHS compliant?
Yes, SIL41A05 is RoHS compliant.
What is the lead time for SIL41A05?
The standard lead time for SIL41A05 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 280
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.69
25
$1.65
50
$1.62
100
$1.59
500
$1.56
1,000 +
$1.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!