- Home ›
- All Products›
- Sensors & Transducers ›
- Magnetic Sensors ›
- Magnetoresistive Sensors ›
- RR121-1B13-311
Coto Technology
RR121-1B13-311
Digital Sensor Digital Output 3V 3-Pin SOT-23
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:RR121-1B13-311
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Minimum Operating Supply Voltage:2.7 V
-
Maximum Operating Supply Voltage:3.6 V
-
Operating Temperature:-40 to 125 °C
-
Dimension:2.9 x 1.6 x 1.2 mm
-
Maximum Output Voltage:N/A
-
Mounting:Surface Mount
-
This product is discontinued, but still in stock.