Image is representational - see manufacturer specifications

Coto Technology Authorized Distributor

RR121-1A23-311

Digital Sensor Digital Output 3V Automotive 3-Pin SOT-23

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description +
Digital Sensor Digital Output 3V Automotive 3-Pin SOT-23
Search Keywords: RR1211A23311
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Coto Technology
Part No: RR121-1A23-311
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390000
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Minimum Operating Supply Voltage: 2.7 V
Maximum Operating Supply Voltage: 3.6 V
Operating Temperature: -40 to 125 °C
Dimension: 2.9 x 1.6 x 1.213092mmmm
Mounting: Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RR121-1A23-311 discontinued?
Yes, RR121-1A23-311 from Coto Technology is discontinued (end-of-life February 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is RR121-1A23-311 RoHS compliant?
Yes, RR121-1A23-311 is RoHS compliant.
What is the lead time for RR121-1A23-311?
The standard lead time for RR121-1A23-311 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,750
Can Ship immediately
Minimum Order Quantity:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3232
3,000
$0.3141
6,000
$0.3099
9,000
$0.3092
12,000
$0.3060
15,000
$0.3052
27,000
$0.3041
51,000 +
$0.3005
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!