Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
PRMA2A24 by Coto Technology
Image is representational - see mfr. specs
Coto Technology

Reed Relays 24VDC 2.15KOhm 0.5A DPST-NO (19.6x8.9x7.33)mm THT Dry

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Reed Relays 24VDC 2.15KOhm 0.5A DPST-NO (19.6x8.9x7.33)mm THT Dry
Search Keywords: PRMA2A24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    Coto Technology
  • Part No:
    PRMA2A24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490055
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    Dry
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPST-NO
  • Maximum AC Switching Voltage:
    200 V
  • Maximum DC Switching Voltage:
    200 V
  • Maximum Carry Current:
    2 A
  • Maximum Switching Current:
    0.5 A
  • Maximum Switching Power:
    10 W
  • Package Type:
    DIP
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,592
Ships today, if you order in
Minimum Order:
250
Order Increment:
250
ADD TO CART
Qty
Unit Price
250
€40.016
500
€10.661
750
€9.898
1,000
€9.249
1,250 +
€8.940
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
8L02-24-00
8L02-24-00
VIEW PRODUCT
Economical DIP Reed Relays, 2 Form A, 24V