- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- PRMA1A24A
PRMA1A24A
Coto Technology
Reed Relays 24VDC 2.15KOhm 0.5A SPST-NO (19.61x8.89x6.71)mm THT Dry
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Reed Relays 24VDC 2.15KOhm 0.5A SPST-NO (19.61x8.89x6.71)mm THT Dry
Search Keywords: PRMA1A24A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:PRMA1A24A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Dry
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:200 V
-
Maximum DC Switching Voltage:200 V
-
Maximum Carry Current:2 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 W
-
Package Type:DIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 4
Stock lot only:
1
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
1
$34.10
4
$31.00
25
$8.29
50
$7.66
100
$7.16
250 +
$6.94
Click for Quote
Log in
to unlock special pricing