- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- MSS41A12B
MSS41A12B
Coto Technology
HG RELAY 1FA 500 O 12 V
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
HG RELAY 1FA 500 O 12 V
Search Keywords: MSS41A12B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:MSS41A12B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Mercury Wetted
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:500 V
-
Maximum DC Switching Voltage:500 V
-
Maximum Carry Current:3 A
-
Maximum Switching Current:2 A
-
Maximum Switching Power:50 W
-
Package Type:SIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,227
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$47.9340
5
$43.3127
10
$41.3122
25
$40.0753
50
$38.3487
100
$37.2756
300 +
$30.6394
Click for Quote
Log in
to unlock special pricing