- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- MSS41A05B
MSS41A05B
Coto Technology
HG RELAY 1FA 140 O 5 V
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
We are not allowed to ship these by air
Description
+
HG RELAY 1FA 140 O 5 V
Search Keywords: MSS41A05B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Coto Technology
-
Part No:MSS41A05B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410060
-
COO:BE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
HAZMATYes
-
Type:Mercury Wetted
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:500 V
-
Maximum DC Switching Voltage:500 V
-
Maximum Carry Current:3 A
-
Maximum Switching Current:2 A
-
Maximum Switching Power:50 W
-
Package Type:SIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship on 6/15/26
Price (USD)
Qty
Unit Price
1
$31.05
5
$30.43
10
$29.82
25
$29.22
50
$28.64
100
$28.06
250 +
$27.50
Click for Quote
Log in
to unlock special pricing