- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- MSS21A05B
Available Replacements
ROHs Eşdeğeri
Coto Technology
MSS21A05B
MOLDED DIP 5-PIN HG RELAY DW REV.B (1023-1011)
Accessories Notify Me
RoHS Non-Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description
+
MOLDED DIP 5-PIN HG RELAY DW REV.B (1023-1011)
Search Keywords: MSS21A05B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Coto Technology |
| Part No: | MSS21A05B |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536410060 |
| COO: | BE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Mercury Wetted |
| DC Coil Voltage: | 5 V |
| Contact Arrangement: | SPST-NO |
| Maximum AC Switching Voltage: | 500 V |
| Maximum DC Switching Voltage: | 500 V |
| Maximum Carry Current: | 3 A |
| Maximum Switching Current: | 2 A |
| Maximum Switching Power: | 50 W |
| Package Type: | DIP |
| Terminal Type: | PC Pin |
| Mounting: | Through Hole |
Frequently Asked Questions
Is MSS21A05B discontinued?
Yes, MSS21A05B from Coto Technology is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is MSS21A05B RoHS compliant?
No, MSS21A05B is not RoHS compliant.
What is the lead time for MSS21A05B?
The standard lead time for MSS21A05B is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
-
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately